BYB-4-07F5050 | by.B
Insulated flat plug sleeve, 2.8 x 0.5 mm, 4.0 to 6.0 mm², AWG 12 to 10, brass, tin-plated, yellow, BYB-4-07F5050
Order No.: 07F5050
EAN: 4099891983529
MPN:
BYB-4-07F5050
Unit Price (€ / pc.)
0.1452 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1452 €
100 pcs.
0.1273 €
500 pcs.
0.1107 €
1000 pcs.
0.1012 €
5000 pcs.
0.0928 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat receptacle, BYB-4-07F5050, by.B
Flat receptacle, Brass, tin-plated, 2,8 x 0,5 mm, yellow, 4,0 to 6,0 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 2.8 x 0.5 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | yellow | |
| Cable cross-section | 4.0 to 6.0 mm² | |
| AWG cross-section | AWG 12 to 10 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |