BYB-4-07F5052 | by.B
Insulated flat plug sleeve, 2.8 x 0.8 mm, 0.5 to 1.5 mm², AWG 22 to 16, brass, tin-plated, red, BYB-4-07F5052
Order No.: 07F5052
EAN: 4099891983543
MPN:
BYB-4-07F5052
Unit Price (€ / pc.)
0.0916 € *
Available: 0 pcs.
Next delivery: 1,000 pcs. on 2025-05-06
Leadtime: 4 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0916 €
100 pcs.
0.0809 €
500 pcs.
0.0702 €
1000 pcs.
0.0643 €
5000 pcs.
0.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat receptacle, BYB-4-07F5052, by.B
Flat receptacle, Brass, tin-plated, 2,8 x 0,8 mm, red, 0,5 to 1,5 mm².
Technical specifications
Version | Flachsteckhülse | |
AWG cross-section | AWG 22 bis 16 | |
Insulation colour | rot | |
Suitable for | 2,8 x 0,8 mm | |
Isolated | Yes | |
Cable cross-section | 0,5 bis 1,5 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |