BYB-4-07F5056 | by.B
Insulated flat plug sleeve, 2.8 x 0.5 mm, 1.5 to 2.5 mm², AWG 16 to 14, brass, tin-plated, blue, BYB-4-07F5056
Order No.: 07F5056
EAN: 4099891983581
MPN:
BYB-4-07F5056
Unit Price (€ / pc.)
0.1380 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1380 €
100 pcs.
0.1214 €
500 pcs.
0.1047 €
1000 pcs.
0.0964 €
5000 pcs.
0.0881 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat receptacle, BYB-4-07F5056, by.B
Flat receptacle, Brass, tin-plated, 2,8 x 0,5 mm, blue, 1,5 to 2,5 mm².
Technical specifications
Version | Flachsteckhülse | |
AWG cross-section | AWG 16 bis 14 | |
Insulation colour | blau | |
Suitable for | 2,8 x 0,5 mm | |
Isolated | Yes | |
Cable cross-section | 1,5 bis 2,5 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |