BYB-2-73P0113 | by.B

400pcs Carbon Film resistor assortment setE24, 1/4W (0.25W), 5 Proz

Order No.: 73P0113
EAN: 4099891893071
MPN:
BYB-2-73P0113
BYB-2-73P0113 by.B Resistor Sortiments Image 1
BYB-2-73P0113 by.B Resistor Sortiments Image 2
BYB-2-73P0113 by.B Resistor Sortiments Image 3
Image may differ
Unit Price (€ / pck.)
14.2086 € *
Available: 247 pck.
Leadtime: 26 Weeks **
Total Price:
14.21 € *
Price list
Quantity
Price per unit*
1 pck.
14.2086 €
5 pck.
12.3522 €
10 pck.
11.2217 €
25 pck.
10.4006 €
50 pck.
9.9008 €
*incl. VAT plus shipping costs
**Subject to prior sale

Carbon film resistor, BYB-2-73P0113, by.B

This set includes 400 pieces of carbon film resistors, with a power rating of 1/4W (0.25W) and a tolerance of 5%. 20 pieces per value.

Technical specifications
Design axial
Leistungsbereich 0,25 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±5 %
resistance values 1 Ω bis 1 MΩ
Logistics
Country of origin CN
Customs tariff number 85331000
Original Packaging Karton mit 400 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes