BYB-2-73P0123 | by.B
400pcs Carbon Film resistor assortment setE24, 1/2W (0.5W), 5 Proz
Order No.: 73P0123
EAN: 4099891893088
MPN:
BYB-2-73P0123
Unit Price (€ / pck.)
17.7548 € *
Available: 248 pck.
Leadtime: 26 Weeks **
Total Price:
17.75 € *
Price list
Quantity
Price per unit*
1 pck.
17.7548 €
5 pck.
15.4343 €
10 pck.
14.0301 €
25 pck.
12.9948 €
50 pck.
12.3760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Carbon film resistor, BYB-2-73P0123, by.B
This set includes 400 pieces of carbon film resistors, with a power rating of 1/2W (0.5W) and a tolerance of 5%. 20 pieces per value.
Technical specifications
Design | axial | |
Leistungsbereich | 0,5 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±5 % | |
resistance values | 1 Ω bis 1 MΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85331000 |
Original Packaging | Karton mit 400 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |