BYB-2-73P0133 | by.B
400pcs Metal Film resistor assortment setE96, 1/4W (0.25W), 1 Proz
Order No.: 73P0133
EAN: 4099891893095
MPN:
BYB-2-73P0133
Unit Price (€ / pck.)
17.7548 € *
Available: 248 pck.
Leadtime: 26 Weeks **
Total Price:
17.75 € *
Price list
Quantity
Price per unit*
1 pck.
17.7548 €
5 pck.
15.4343 €
10 pck.
14.0301 €
25 pck.
12.9948 €
50 pck.
12.3760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal film resistor, BYB-2-73P0133, by.B
This set includes 400 pieces of metal film resistors, with a power rating of 1/4W (0.25W) and a tolerance of 1%. 20 pieces per value.
Technical specifications
Design | axial | |
Leistungsbereich | 0,25 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±1 % | |
resistance values | 10 Ω bis 1 MΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85331000 |
Original Packaging | Karton mit 400 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |