BYB-2-73P0143 | by.B

400pcs Metal Film resistor assortment setE96, 1/2W (0.5W), 1 Proz

Order No.: 73P0143
EAN: 4099891893101
MPN:
BYB-2-73P0143
BYB-2-73P0143 by.B Resistor Sortiments Image 1
BYB-2-73P0143 by.B Resistor Sortiments Image 2
BYB-2-73P0143 by.B Resistor Sortiments Image 3
Image may differ
Unit Price (€ / pck.)
22.9432 € *
Available: 250 pck.
Leadtime: 26 Weeks **
Total Price:
22.94 € *
Price list
Quantity
Price per unit*
1 pck.
22.9432 €
5 pck.
19.9563 €
10 pck.
18.1356 €
25 pck.
16.7909 €
50 pck.
15.9936 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal film resistor, BYB-2-73P0143, by.B

This set includes 400 pieces of metal film resistors, with a power rating of 1/2W (0.5W) and a tolerance of 1%. 20 pieces per value.

Technical specifications
Design axial
Leistungsbereich 0,5 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
resistance values 10 Ω bis 1 MΩ
Logistics
Country of origin CN
Customs tariff number 85331000
Original Packaging Karton mit 400 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes