BYB-5-94F412 | by.B

Ribbon cable, 20 pole, pitch 1.4 mm, 0.25 mm², PVC, BYB-5-94F412

Order No.: 94F412
EAN: 4099891234928
MPN:
BYB-5-94F412
FBL 20X0,25 DIN47100
BYB-5-94F412 by.B Ribbon Cables
Image may differ
Unit Price (€ / mtr.)
4.7838 € *
Available: 33 mtr.
Next delivery: 150 mtr. on 2025-05-07
Leadtime: 10 Weeks **
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 mtr.
4.7838 €
10 mtr.
4.3673 €
50 mtr.
4.1650 €
100 mtr.
3.8556 €
500 mtr.
3.5343 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat ribbon cables with welded wires, type FB.

Color-coded insulation

Grid 1.4 mm, cross-section 0.25 mm².

Technical specifications
Core insulation material PVC
Number of cores 20
Version Flachbandleitung
Width 28 mm
Halogen free No
Height 1.4 mm
Cable material Kupfer, verzinnt
Cable cross-section 0,25 mm²
Rated voltage 300 V
Test voltage 1.5 kV
Grid 1.4 mm
Shielding ungeschirmt
Temperature range (active) -10 °C bis 70 °C
Temperature range (unmoved) -20 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes