BYB-3-18H9521 | by.B
Expanding rivet, for panel thickness 2.5 to 4 mm, PA 6.6, black
Order No.: 18H9521
EAN: 4099891897796
MPN:
BYB-3-18H9521
Unit Price (€ / pc.)
0.1000 € *
Available: 1,000 pcs.
Leadtime: 10 Weeks **
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1000 €
10 pcs.
0.0904 €
100 pcs.
0.0797 €
500 pcs.
0.0702 €
1000 pcs.
0.0595 €
*incl. VAT plus shipping costs
**Subject to prior sale
Snap rivet, BYB-3-18H9521, by.B
The black snap rivet features a rivet post that, under pressure, causes the legs to expand, ensuring a quick and durable fastening solution.
Technical specifications
Version | Spreizniete | |
Suitable for | Plattendicke 2,5 bis 4 mm | |
Length | 5.5 mm | |
Hole diameter | 3 mm | |
Material | PA |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |