BYB-3-18H9525 | by.B
Expanding rivet, for panel thickness 4 to 5 mm, PA 6.6, black
Order No.: 18H9525
EAN: 4099891897833
MPN:
BYB-3-18H9525
Unit Price (€ / pc.)
0.1428 € *
Available: 1,000 pcs.
Leadtime: 10 Weeks **
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1428 €
10 pcs.
0.1285 €
100 pcs.
0.1142 €
500 pcs.
0.1000 €
1000 pcs.
0.0857 €
*incl. VAT plus shipping costs
**Subject to prior sale
Snap rivet, BYB-3-18H9525, by.B
The black snap rivet features a rivet post that, under pressure, causes the legs to expand, ensuring a quick and durable fastening solution.
Technical specifications
Version | Spreizniete | |
Suitable for | Plattendicke 4 bis 5 mm | |
Length | 6.5 mm | |
Hole diameter | 4 mm | |
Material | PA |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |