BYB-3-18H9526 | by.B

Expanding rivet, for panel thickness 7 to 10 mm, PA 6.6, black

Order No.: 18H9526
EAN: 4099891897840
MPN:
BYB-3-18H9526
BYB-3-18H9526 by.B Rivets, Dowels
Image may differ
Unit Price (€ / pc.)
0.1142 € *
Available: 1,000 pcs.
Leadtime: 10 Weeks **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1142 €
10 pcs.
0.1000 €
100 pcs.
0.0893 €
500 pcs.
0.0785 €
1000 pcs.
0.0714 €
*incl. VAT plus shipping costs
**Subject to prior sale

Snap rivet, BYB-3-18H9526, by.B

The black snap rivet features a male and female integrated design, with the rivet post applying pressure to expand the legs, ensuring quick and durable fastening.

Technical specifications
Version Spreizniete
Suitable for Plattendicke 7 bis 10 mm
Length 12.3 mm
Hole diameter 6.4 mm
Material PA
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes