BYB-3-14H817 | by.B
Cylinder head screw, slotted, M3, 12 mm, stainless steel, DIN 84/ISO 1207, BYB-3-14H817
Order No.: 14H817
EAN: 4099891984670
MPN:
BYB-3-14H817
Unit Price (€ / pc.)
0.0655 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0655 €
10 pcs.
0.0595 €
100 pcs.
0.0547 €
1000 pcs.
0.0488 €
5000 pcs.
0.0428 €
*incl. VAT plus shipping costs
Subject to prior sale
Cylinder head screw, BYB-3-14H817, by.B
Cylinder head screw with slot, M3 x 12 mm, DIN 84 A2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | slotted | |
| Thread size | M3 | |
| Length | 12 mm | |
| Head shape | cylinder head | |
| Material | stainless steel | |
| Standard number | DIN 84/ISO 1207 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 2,000 pieces |
| Customs tariff number | 73181552 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |