BYB-3-14H829 | by.B
Cylinder head screw, slotted, M4, 30 mm, stainless steel, DIN 84/ISO 1207, BYB-3-14H829
Order No.: 14H829
EAN: 4099891984793
MPN:
BYB-3-14H829
Unit Price (€ / pc.)
0.1416 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1416 €
10 pcs.
0.1273 €
100 pcs.
0.1166 €
1000 pcs.
0.1059 €
5000 pcs.
0.0916 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cylinder head screw, BYB-3-14H829, by.B
Cylinder head screw with slot, M4 x 30 mm, DIN 84 A2.
Technical specifications
Version | Zylinderkopfschraube | |
Spindle drive type | Schlitz | |
Thread size | M4 | |
Head shape | Zylinderkopf | |
Length | 30 mm | |
Material | Edelstahl | |
Standard number | DIN 84/ISO 1207 |
Download
Logistics
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |