BYB-3-14H837 | by.B
Cylinder head screw, slotted, M5, 20 mm, stainless steel, DIN 84/ISO 1207, BYB-3-14H837
Order No.: 14H837
EAN: 4099891984885
MPN:
BYB-3-14H837
Unit Price (€ / pc.)
0.1690 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1690 €
10 pcs.
0.1523 €
100 pcs.
0.1392 €
1000 pcs.
0.1273 €
5000 pcs.
0.1107 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cylinder head screw, BYB-3-14H837, by.B
Cylinder head screw with slot, M5 x 20 mm, DIN 84 A2.
Technical specifications
Version | Zylinderkopfschraube | |
Spindle drive type | Schlitz | |
Thread size | M5 | |
Head shape | Zylinderkopf | |
Length | 20 mm | |
Material | Edelstahl | |
Standard number | DIN 84/ISO 1207 |
Download
Logistics
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |