BYB-3-14H847 | by.B

Cylinder head screw, slotted, M6, 30 mm, stainless steel, DIN 84/ISO 1207, BYB-3-14H847

Order No.: 14H847
EAN: 4099891984991
MPN:
BYB-3-14H847
BYB-3-14H847 by.B Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.2975 €
100 pcs.
0.2737 €
1000 pcs.
0.2487 €
5000 pcs.
0.2154 €
*incl. VAT plus shipping costs
Subject to prior sale

Cylinder head screw, BYB-3-14H847, by.B

Cylinder head screw with slot, M6 x 30 mm, DIN 84 A2.

Technical specifications
Filter Property Value
Product type cylinder head screw
Spindle drive type slotted
Thread size M6
Length 30 mm
Head shape cylinder head
Material stainless steel
Standard number DIN 84/ISO 1207
Logistics
Property Value
Original Packaging Bag with 200 pieces
Customs tariff number 73181552
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes