BYB-3-14H850 | by.B

Cylinder head screw, slotted, M6, 50 mm, stainless steel, DIN 84/ISO 1207, BYB-3-14H850

Order No.: 14H850
EAN: 4099891985028
MPN:
BYB-3-14H850
BYB-3-14H850 by.B Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5355 €
100 pcs.
0.4998 €
1000 pcs.
0.4522 €
5000 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cylinder head screw, BYB-3-14H850, by.B

Cylinder head screw with slot, M6 x 50 mm, DIN 84 A2.

Technical specifications
Version Zylinderkopfschraube
Spindle drive type Schlitz
Thread size M6
Head shape Zylinderkopf
Length 50 mm
Material Edelstahl
Standard number DIN 84/ISO 1207
Logistics
Customs tariff number 73181552
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes