BYB-3-14H858 | by.B
Cylinder head screw, slotted, M2.5, Ø 4.5 mm, 6 mm, stainless steel, DIN 84/ISO 1207, BYB-3-14H858
Order No.: 14H858
EAN: 4099889497151
MPN:
BYB-3-14H858
Unit Price (€ / pc.)
0.0643 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0643 €
10 pcs.
0.0583 €
100 pcs.
0.0536 €
1000 pcs.
0.0488 €
5000 pcs.
0.0417 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cylindrical head screws, A2 stainless steel DIN 84/ISO 1207, type BS 1300.
Technical specifications
Version | Zylinderkopfschraube | |
Spindle drive type | Schlitz | |
Thread size | M2,5 | |
Length | 6 mm | |
diameter | 4.5 mm | |
Head shape | Zylinderkopf | |
Material | Edelstahl | |
Standard number | DIN 84/ISO 1207 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |