BYB-3-16H1020 | by.B
Hexagon head screw, external hexagon, M4, Ø 10 mm, 19 mm, PA, BYB-3-16H1020
Order No.: 16H1020
EAN: 4099891982102
MPN:
BYB-3-16H1020
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Hexagonal screw, BYB-3-16H1020, by.B
Hexagonal screw with collar, high type, Polyamide, Thread: steel zinc plated moulded.
Technical specifications
Version | Sechskantschraube | |
diameter | 10 mm | |
Spindle drive type | Außensechskant | |
Thread size | M4 | |
Head shape | Sechskantkopf | |
Length | 19 mm | |
Material | PA |
Download
Logistics
Country of origin | PL |
Customs tariff number | 73181595 |
Original Packaging | Beutel mit 2.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |