BYB-3-16H1026 | by.B

Hexagon head screw, external hexagon, M4, Ø 10 mm, 34 mm, PA, BYB-3-16H1026

Order No.: 16H1026
EAN: 4099891982164
MPN:
BYB-3-16H1026
BYB-3-16H1026 by.B Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.3484 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
871.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.3484 €

Hexagonal screw, BYB-3-16H1026, by.B

Hexagonal screw with collar, high type, Polyamide, Thread: steel zinc plated moulded.

Technical specifications
Version Sechskantschraube
diameter 10 mm
Spindle drive type Außensechskant
Thread size M4
Head shape Sechskantkopf
Length 34 mm
Material PA
Logistics
Country of origin PL
Customs tariff number 73181595
Original Packaging Beutel mit 2.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes