BYB-3-16H1052 | by.B

Hexagon head screw, external hexagon, M6, Ø 12 mm, 23 mm, PA, BYB-3-16H1052

Order No.: 16H1052
EAN: 4099891982423
MPN:
BYB-3-16H1052
BYB-3-16H1052 by.B Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.3580 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
894.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.3580 €

Hexagonal screw, BYB-3-16H1052, by.B

Hexagonal screw with collar, high type, Polyamide, Thread: steel zinc plated moulded.

Technical specifications
Version Sechskantschraube
diameter 12 mm
Spindle drive type Außensechskant
Thread size M6
Head shape Sechskantkopf
Length 23 mm
Material PA
Logistics
Country of origin PL
Customs tariff number 73181595
Original Packaging Beutel mit 2.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes