BYB-3-16H1204 | by.B
Flat head screw, slotted, M3, 20 mm, PA, DIN 85/ISO 1580, BYB-3-16H1204
Order No.: 16H1204
EAN: 4099891956776
MPN:
BYB-3-16H1204
Unit Price (€ / pc.)
0.0690 € *
Available: 960 pcs.
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0690 €
100 pcs.
0.0631 €
1000 pcs.
0.0547 €
5000 pcs.
0.0500 €
10000 pcs.
0.0440 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat head screw, BYB-3-16H1204, by.B
The BYB-3-16H1204 flat head screw with slit is made of polyamide material in natural color.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | slotted | |
| Thread size | M3 | |
| Length | 20 mm | |
| Head shape | flathead | |
| Material | PA | |
| Standard number | DIN 85/ISO 1580 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Bag with 1,000 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |