BYB-3-16H1206 | by.B
Flat head screw, slotted, M4, 8 mm, PA, DIN 85/ISO 1580, BYB-3-16H1206
Order No.: 16H1206
EAN: 4099891956790
MPN:
BYB-3-16H1206
Unit Price (€ / pc.)
0.0619 € *
Available: 1,000 pcs.
Leadtime: 3 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0619 €
100 pcs.
0.0559 €
1000 pcs.
0.0488 €
5000 pcs.
0.0452 €
10000 pcs.
0.0393 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat head screw, BYB-3-16H1206, by.B
The BYB-3-16H1206 flat head screw with slit is made of polyamide material in natural color.
Technical specifications
Version | Flachkopfschraube | |
Spindle drive type | Schlitz | |
Thread size | M4 | |
Head shape | Flachkopf | |
Length | 8 mm | |
Material | PA | |
Standard number | DIN 85/ISO 1580 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |