BYB-3-16H1219 | by.B
Hexagon head screw, external hexagon, M3, 6 mm, PA, DIN 34810, BYB-3-16H1219
Order No.: 16H1219
EAN: 4099891956929
MPN:
BYB-3-16H1219
Unit Price (€ / pc.)
0.0655 € *
Available: 900 pcs.
Leadtime: 3 Weeks **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0655 €
100 pcs.
0.0607 €
1000 pcs.
0.0559 €
5000 pcs.
0.0512 €
10000 pcs.
0.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal screw, BYB-3-16H1219, by.B
The BYB-3-16H1219 hexagonal screw is made of polyamide material in natural color.
Technical specifications
Version | Sechskantschraube | |
Spindle drive type | Außensechskant | |
Thread size | M3 | |
Head shape | Sechskantkopf | |
Length | 6 mm | |
Material | PA | |
Standard number | DIN 34810 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |