BYB-3-16H1223 | by.B

Hexagon head screw, external hexagon, M3, 30 mm, PA, DIN 34810, BYB-3-16H1223

Order No.: 16H1223
EAN: 4099891956967
MPN:
BYB-3-16H1223
BYB-3-16H1223 by.B Screws, Threaded Rods Image 1
BYB-3-16H1223 by.B Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.0833 € *
Available: 0 pcs.
Next delivery: 1,000 pcs. on 2025-04-25
Leadtime: 3 Weeks **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0833 €
100 pcs.
0.0774 €
1000 pcs.
0.0714 €
5000 pcs.
0.0655 €
10000 pcs.
0.0595 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagonal screw, BYB-3-16H1223, by.B

The BYB-3-16H1223 hexagonal screw is made of polyamide material in natural color.

Technical specifications
Version Sechskantschraube
Spindle drive type Außensechskant
Thread size M3
Head shape Sechskantkopf
Length 30 mm
Material PA
Standard number DIN 34810
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes