BYB-3-16H1235 | by.B
Countersunk head screw, PH cross slot, M3, 16 mm, PA, DIN 34811, BYB-3-16H1235
Order No.: 16H1235
EAN: 4099891957087
MPN:
BYB-3-16H1235
Unit Price (€ / pc.)
0.0655 € *
Available: 790 pcs.
Leadtime: 3 Weeks **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0655 €
100 pcs.
0.0607 €
1000 pcs.
0.0547 €
5000 pcs.
0.0512 €
10000 pcs.
0.0440 €
*incl. VAT plus shipping costs
**Subject to prior sale
Countersunk head screw, BYB-3-16H1235, by.B
The BYB-3-16H1235 countersunk head screw is made of polyamide material in natural color.
Technical specifications
Version | Senkkopfschraube | |
Spindle drive type | PH-Kreuzschlitz | |
Thread size | M3 | |
Head shape | Senkkopf | |
Length | 16 mm | |
Material | PA | |
Standard number | DIN 34811 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |