BYB-3-16H1272 | by.B
Order No.: 16H1272
EAN: 4099891958381
MPN:
BYB-3-16H1272
Unit Price (€ / pc.)
0.0893 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0893 €
100 pcs.
0.0809 €
1000 pcs.
0.0666 €
5000 pcs.
0.0643 €
10000 pcs.
0.0571 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pan head screw, BYB-3-16H1272, by.B
The BYB-3-16H1272 is a natural pan head screw with hexagonal socket, similar to DIN 912.
Technical specifications
Version | Zylinderkopfschraube | |
Spindle drive type | Innensechskant | |
Thread size | M3 | |
Head shape | Zylinderkopf | |
Length | 20 mm | |
Material | PA | |
Standard number | DIN 912 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |