BYB-3-16H1328 | by.B
Countersunk head screw, PH cross slot, M4, 20 mm, PA, DIN 34811, BYB-3-16H1328
Order No.: 16H1328
EAN: 4099891958947
MPN:
BYB-3-16H1328
Unit Price (€ / pc.)
0.2261 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2261 €
10 pcs.
0.2011 €
100 pcs.
0.1761 €
1000 pcs.
0.1511 €
5000 pcs.
0.1309 €
*incl. VAT plus shipping costs
**Subject to prior sale
Countersunk head screw, BYB-3-16H1328, by.B
Countersunk head screw made of polyamide material in natural colour. Recessed, with cross recess, similar to DIN 34811 (former DIN 966).
Technical specifications
Version | Linsenkopfschraube | |
Spindle drive type | PH-Kreuzschlitz | |
Thread size | M4 | |
Head shape | Linsenkopf | |
Length | 20 mm | |
Material | PA | |
Standard number | DIN 34811 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |