BYB-3-16H1369 | by.B
Pan head screw, PH cross slot, M4, 25 mm, PA, DIN 34812, BYB-3-16H1369
Order No.: 16H1369
EAN: 4099891959357
MPN:
BYB-3-16H1369
Unit Price (€ / pc.)
0.1059 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1059 €
100 pcs.
0.0952 €
1000 pcs.
0.0893 €
5000 pcs.
0.0797 €
10000 pcs.
0.0678 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pan head screw, BYB-3-16H1369, by.B
Pan head screw made of polyamide material in natural colour. Recessed, with cross recess, similar to DIN 34812 (former DIN 7985).
Technical specifications
Version | Linsenkopfschraube | |
Spindle drive type | PH-Kreuzschlitz | |
Thread size | M4 | |
Head shape | Linsenkopf | |
Length | 25 mm | |
Material | PA | |
Standard number | DIN 34812 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |