BYB-3-16H9893 | by.B
Knurled screw, M5, Ø 15 mm, 37.5 mm, PA, BYB-3-16H9893
Order No.: 16H9893
EAN: 4099891981433
MPN:
BYB-3-16H9893
Unit Price (€ / pc.)
0.4170 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Knurled screw, BYB-3-16H9893, by.B
Knurled screw with coin slot, Polyamide, Thread: steel zinc plated moulded, Black.
Technical specifications
Version | Rändelkopfschraube | |
diameter | 15 mm | |
Thread size | M5 | |
Head shape | Rändelkopf | |
Length | 37.5 mm | |
Material | PA |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181595 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |