BYB-3-16H9914 | by.B

Hexagon head screw, external hexagon, M5, Ø 12 mm, 47 mm, PA, BYB-3-16H9914

Order No.: 16H9914
EAN: 4099891981648
MPN:
BYB-3-16H9914
BYB-3-16H9914 by.B Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.3541 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
885.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.3541 €

Hexagonal screw, BYB-3-16H9914, by.B

Hexagonal screw with collar, low type, Polyamide, Thread: steel zinc plated moulded.

Technical specifications
Version Sechskantschraube
diameter 12 mm
Spindle drive type Außensechskant
Thread size M5
Head shape Sechskantkopf
Length 47 mm
Material PA
Logistics
Country of origin PL
Customs tariff number 73181595
Original Packaging Beutel mit 2.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes