BYB-4-40F4115 | by.B

Short circuit jumper, pitch 5.08 mm, 10 A, gold-plated, red, BYB-4-40F4115

Order No.: 40F4115
EAN: 4099891961213
MPN:
BYB-4-40F4115
by.B
BYB-4-40F4115 by.B Short Circuit Connectors
Image may differ
Unit Price (€ / pc.)
3.3320 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3320 €
10 pcs.
3.1178 €
100 pcs.
2.9155 €
500 pcs.
2.6180 €
1000 pcs.
2.3562 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting bridge, BYB-4-40F4115, by.B

Connecting bridge, Grid size 5.08 mm, Rated current 10 A, Temperature range -40°C to +80°C , gold-plated, Color red.

Technical specifications
Farbe rot
Kontaktoberfläche vergoldet
Nennstrom 10 A
Rastermaß 5.08 mm
Logistics
Ursprungsland CH
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes