BYB-7-30L0000 | by.B

Stripping side cutter, 113 g, BYB-7-30L0000

Order No.: 30L0000
EAN: 4099891956561
MPN:
BYB-7-30L0000
BYB-7-30L0000 by.B Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
10.6981 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
10.70 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6981 €
5 pcs.
9.6271 €
10 pcs.
8.6632 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cutting pliers, BYB-7-30L0000, by.B

These cutting pliers are particularly suitable for hobbyists, craftsmen, field service, service workshops, electronics technicians and laboratory use. Designed for high precision and reliability, they are a faithful companion and extremely durable. The diagonal cutters are sharp and have a long cutting edge and are designed for fine work. The blade is approx. 14 mm long. A blunt tip increases manoeuvrability, especially on printed circuit boards and in hard-to-reach areas. Ideal for copper or aluminium wire.

As a further function, the pliers have 6 cut-outs for quickly stripping rigid cables or stranded wires in the usual cross-sections of 0.75 to 6 mm² or AWG 20 - 10, which corresponds to cable diameters of approx. 0.8 to 2.6 mm. The ergonomic handle sits comfortably in the hand and provides a good grip. The pliers have a locking clip to keep them as compact as possible when not in use and to protect the blade or uninvolved objects that could be transported with them. The spring mechanism is inconspicuously integrated into the joint. The low weight of just 113 g guarantees fatigue-free working.

Technical specifications
Version Abisolier-Seitenschneider
ESD protection No
Weight 113 g
Material Stahl
1000V Insulated No
Logistics
Country of origin CN
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes