BYB-7-30L0006 | by.B

Side cutter, 135 mm, 61 g, BYB-7-30L0006

Order No.: 30L0006
EAN: 4099891956592
MPN:
BYB-7-30L0006
BYB-7-30L0006 by.B Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
9.5081 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
9.51 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5081 €
5 pcs.
8.5561 €
10 pcs.
7.7231 €
*incl. VAT plus shipping costs
**Subject to prior sale

Side cutter, BYB-7-30L0006, by.B

These precision mechanics pliers are the ideal solution for cutting and separating work in the field of precision mechanics and electronics. The very sharp cutting edges enable precise cutting and clean cuts to be made. Made from robust tool steel, the pliers are ideal for small wires and stranded wires, as well as for connecting pins on components, solder, desoldering stranded wires or other tasks where precision is important. With a blade length of 11 mm, a wide range of applications is available. The comfortable, ergonomically shaped handle made of red/black plastic sits comfortably in the hand. Weighing just 61 g, the small diagonal cutter is a sharp lightweight in its class!

Spring mechanism for automatic opening of the cutting edges Sharply ground and cutting edge - length of cutting edge 11 mm Ideal for small wires and strands as well as connecting pins.

Technical specifications
Version Feinmechanik Printzange
ESD protection No
Weight 61 g
Length 135 mm
Material Edelstahl
1000V Insulated No
Logistics
Country of origin CN
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes