BYB-5-14L2897 | by.B
Shield holder kit, 31 x 19 mm, 100 pieces
Order No.: 14L2897
EAN: 4099891966010
MPN:
BYB-5-14L2897
Unit Price (€ / pck.)
18.3736 € *
Available: 10 pck.
Leadtime: 3 Weeks **
Total Price:
18.37 € *
Price list
Quantity
Price per unit*
1 pck.
18.3736 €
5 pck.
16.9932 €
10 pck.
15.6128 €
25 pck.
14.6965 €
50 pck.
13.7802 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shield holder kit, BYB-5-14L2897, by.B
These shield holders made of robust PP plastic are ideal for the individual labeling of a cable, wire or hose. Suitable for fastening with a cable tie, it can be used very flexibly, e.g. as a label holder or for color marking. Supplied in a bag of 100 pieces.
Technical specifications
Suitable for | Draht/Kabel | |
Markable | Yes | |
Length | 31 mm | |
Width | 19 mm | |
Material | PP |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |