BYB-2-10E0137 | by.B

Resistor, thick film, SMD 0402 (1005), 33 kΩ, 0.0625 W, ±5 %, BYB-2-10E0137

Order No.: 10E0137
EAN: 4099891918996
MPN:
BYB-2-10E0137
by.B
BYB-2-10E0137 by.B SMD Resistors Image 1
BYB-2-10E0137 by.B SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.0013 € *
Available: 10,000 pcs.
Leadtime: 10 Weeks **
Total Price:
0.00 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0013 €
250 pcs.
0.0011 €
500 pcs.
0.0010 €
1000 pcs.
0.0008 €
10000 pcs.
0.0007 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Resistor, BYB-2-10E0137, by.B

The BYB-2-10E0137 is a terminal lead-free Thick Film Chip Resistor, made for professional use only.

Features

  • Small size and lightweight
  • Suitable for both flow and reflow soldering
  • Reduction of assembly costs and matching with placement machines

Applications

  • Navigator (GPS)
  • Mobile Phones
  • Telecom
Technical specifications
ohmscher Widerstand 33 kΩ
Bauform SMD 0402 (1005)
Breite 0.5 mm
Höhe 0.35 mm
Länge 1 mm
Leistung 0.0625 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±5 %
Technologie Dickschicht
Logistics
Ursprungsland TH
Zolltarifnummer 85332100
Originalverpackung Rolle mit 10.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No