BYB-2-10E0171 | by.B
Resistor, thick film, SMD 0402 (1005), 2.2 kΩ, 0.0625 W, ±5 %, BYB-2-10E0171
Order No.: 10E0171
EAN: 4099891919337
MPN:
BYB-2-10E0171
Unit Price (€ / pc.)
0.0013 € *
Available: 9,800 pcs.
Leadtime: 10 Weeks **
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0013 €
250 pcs.
0.0011 €
500 pcs.
0.0010 €
1000 pcs.
0.0008 €
10000 pcs.
0.0007 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Resistor, BYB-2-10E0171, by.B
The BYB-2-10E0171 is a terminal lead-free Thick Film Chip Resistor, made for professional use only.
Features
- Small size and lightweight
- Suitable for both flow and reflow soldering
- Reduction of assembly costs and matching with placement machines
Applications
- Navigator (GPS)
- Mobile Phones
- Telecom
Technical specifications
ohmic resistance | 2.2 kΩ | |
Design | SMD 0402 (1005) | |
Width | 0.5 mm | |
Height | 0.35 mm | |
Length | 1 mm | |
Power | 0.0625 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±5 % | |
Technology | Dickschicht |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85332100 |
Original Packaging | Rolle mit 10.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |