BYB-2-10E1348 | by.B

Resistor, thick film, SMD 0603 (1608), 2.4 MΩ, 0.1 W, ±1 %, BYB-2-10E1348

Order No.: 10E1348
EAN: 4099891931100
MPN:
BYB-2-10E1348
BYB-2-10E1348 by.B SMD Resistors Image 1
BYB-2-10E1348 by.B SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.0043 € *
Available: 5,000 pcs.
Leadtime: 10 Weeks **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0043 €
250 pcs.
0.0037 €
500 pcs.
0.0032 €
1000 pcs.
0.0027 €
5000 pcs.
0.0024 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Resistor, BYB-2-10E1348, by.B

The BYB-2-10E1348 is a terminal lead-free Thick Film Chip Resistor, made for professional use only.

Features

  • Small size and lightweight
  • Suitable for both flow and reflow soldering
  • Reduction of assembly costs and matching with placement machines

Applications

  • Navigator (GPS)
  • Mobile Phones
  • Telecom
Technical specifications
ohmic resistance 2.4 MΩ
Design SMD 0603 (1608)
Width 0.8 mm
Height 0.45 mm
Length 1.6 mm
Power 0.1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dickschicht
Logistics
Country of origin TH
Customs tariff number 85332100
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No