BYB-2-10E2655 | by.B
Resistor, thick film, SMD 1210 (3225), 1 Ω, 0.5 W, ±1 %, BYB-2-10E2655
Order No.: 10E2655
EAN: 4099891944179
MPN:
BYB-2-10E2655
Unit Price (€ / pc.)
0.0486 € *
Available: 0 pcs.
Next delivery: 5,000 pcs. on 2025-05-06
Leadtime: 10 Weeks **
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0486 €
250 pcs.
0.0426 €
500 pcs.
0.0364 €
1000 pcs.
0.0317 €
5000 pcs.
0.0275 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Resistor, BYB-2-10E2655, by.B
The BYB-2-10E2655 is a terminal lead-free Thick Film Chip Resistor, made for professional use only.
Features
- Small size and lightweight
- Suitable for both flow and reflow soldering
- Reduction of assembly costs and matching with placement machines
Applications
- Navigator (GPS)
- Mobile Phones
- Telecom
Technical specifications
ohmic resistance | 1 Ω | |
Design | SMD 1210 (3225) | |
Width | 2.6 mm | |
Height | 0.55 mm | |
Length | 3.1 mm | |
Power | 0.5 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | Dickschicht |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85332100 |
Original Packaging | Rolle mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |