BYB-3-18H9501 | by.B
Hexagon spacer bolt, external/internal thread, M2/M2, 8 mm, PA, BYB-3-18H9501
Order No.: 18H9501
EAN: 4099891897598
MPN:
BYB-3-18H9501
Unit Price (€ / pc.)
0.1476 € *
Available: 300 pcs.
Leadtime: 10 Weeks **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1476 €
10 pcs.
0.1297 €
100 pcs.
0.1178 €
1000 pcs.
0.1035 €
5000 pcs.
0.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale
Threaded spacer, BYB-3-18H9501, by.B
This is a hexagonal threaded spacer that can be lengthened by incorporating additional spacers. It is made from Polyamide material and comes in a natural color.
Technical specifications
Ausführung | Außen-/Innengewinde | |
Außengewindelänge | 5 mm | |
Bauform | Sechskant | |
Bolzenlänge | 8 mm | |
Farbe | natur | |
Gewindegröße | M2/M2 | |
Innengewindelänge | 6 mm | |
Länge | 13 mm | |
Material | PA | |
Schlüsselweite | 4 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 39269097 |
Originalverpackung | Beutel mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |