BYB-3-18H9503 | by.B

Hexagon spacer bolt, external/internal thread, M2/M2, 15 mm, PA, BYB-3-18H9503

Order No.: 18H9503
EAN: 4099891897611
MPN:
BYB-3-18H9503
by.B
BYB-3-18H9503 by.B Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.1714 € *
Available: 300 pcs.
Leadtime: 10 Weeks **
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1714 €
10 pcs.
0.1499 €
100 pcs.
0.1369 €
1000 pcs.
0.1202 €
5000 pcs.
0.1071 €
*incl. VAT plus shipping costs
**Subject to prior sale

Threaded spacer, BYB-3-18H9503, by.B

This is a hexagonal threaded spacer that can be lengthened by incorporating additional spacers. It is made from Polyamide material and comes in a natural color.

Technical specifications
Ausführung Außen-/Innengewinde
Außengewindelänge 5 mm
Bauform Sechskant
Bolzenlänge 15 mm
Farbe natur
Gewindegröße M2/M2
Innengewindelänge 6 mm
Länge 20 mm
Material PA
Schlüsselweite 4 mm
Logistics
Ursprungsland TW
Zolltarifnummer 39269097
Originalverpackung Beutel mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes