BYB-3-18H9505 | by.B

Hexagon spacer bolt, external/internal thread, M3/M3, 8 mm, PA, BYB-3-18H9505

Order No.: 18H9505
EAN: 4099891897635
MPN:
BYB-3-18H9505
by.B
BYB-3-18H9505 by.B Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.1178 € *
Available: 300 pcs.
Leadtime: 10 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1178 €
10 pcs.
0.1035 €
100 pcs.
0.0940 €
1000 pcs.
0.0821 €
5000 pcs.
0.0738 €
*incl. VAT plus shipping costs
**Subject to prior sale

Threaded spacer, BYB-3-18H9505, by.B

This is a hexagonal threaded spacer that can be lengthened by incorporating additional spacers. It is made from Polyamide material and comes in a natural color.

Technical specifications
Ausführung Außen-/Innengewinde
Außengewindelänge 6 mm
Bauform Sechskant
Bolzenlänge 8 mm
Farbe natur
Gewindegröße M3/M3
Innengewindelänge 7.5 mm
Länge 14 mm
Material PA
Schlüsselweite 5,6 mm
Logistics
Ursprungsland TW
Zolltarifnummer 39269097
Originalverpackung Beutel mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes