BYB-3-18H9511 | by.B

Hexagon spacer bolt, external/internal thread, M3/M3, 20 mm, PA, BYB-3-18H9511

Order No.: 18H9511
EAN: 4099891897697
MPN:
BYB-3-18H9511
BYB-3-18H9511 by.B Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.1880 € *
Available: 260 pcs.
Leadtime: 10 Weeks **
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1880 €
10 pcs.
0.1642 €
100 pcs.
0.1499 €
1000 pcs.
0.1309 €
5000 pcs.
0.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale

Threaded spacer, BYB-3-18H9511, by.B

This is a hexagonal threaded spacer that can be lengthened by incorporating additional spacers. It is made from Polyamide material and comes in a natural color.

Technical specifications
Version Außen-/Innengewinde
External thread length 6 mm
Design Sechskant
Bolt length 20 mm
Colour natur
Thread size M3/M3
Internal thread length 10 mm
Length 26 mm
Material PA
spanner size 5,6 mm
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes