BYB-3-18H9513 | by.B

Hexagon spacer bolt, external/internal thread, M3/M3, 25 mm, PA, BYB-3-18H9513

Order No.: 18H9513
EAN: 4099891897710
MPN:
BYB-3-18H9513
by.B
BYB-3-18H9513 by.B Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.2309 € *
Available: 300 pcs.
Leadtime: 10 Weeks **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2309 €
10 pcs.
0.2023 €
100 pcs.
0.1845 €
1000 pcs.
0.1618 €
5000 pcs.
0.1440 €
*incl. VAT plus shipping costs
**Subject to prior sale

Threaded spacer, BYB-3-18H9513, by.B

This is a hexagonal threaded spacer that can be lengthened by incorporating additional spacers. It is made from Polyamide material and comes in a natural color.

Technical specifications
Ausführung Außen-/Innengewinde
Außengewindelänge 6 mm
Bauform Sechskant
Bolzenlänge 25 mm
Farbe natur
Gewindegröße M3/M3
Innengewindelänge 10 mm
Länge 31 mm
Material PA
Schlüsselweite 5,6 mm
Logistics
Ursprungsland TW
Zolltarifnummer 39269097
Originalverpackung Beutel mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes