BYB-3-18H9514 | by.B

Hexagon spacer bolt, external/internal thread, M3/M3, 30 mm, PA, BYB-3-18H9514

Order No.: 18H9514
EAN: 4099891897727
MPN:
BYB-3-18H9514
by.B
BYB-3-18H9514 by.B Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.2594 € *
Available: 300 pcs.
Leadtime: 10 Weeks **
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2594 €
10 pcs.
0.2273 €
100 pcs.
0.2083 €
1000 pcs.
0.1821 €
5000 pcs.
0.1630 €
*incl. VAT plus shipping costs
**Subject to prior sale

Threaded spacer, BYB-3-18H9514, by.B

This is a hexagonal threaded spacer that can be lengthened by incorporating additional spacers. It is made from Polyamide material and comes in a natural color.

Technical specifications
Ausführung Außen-/Innengewinde
Außengewindelänge 6 mm
Bauform Sechskant
Bolzenlänge 30 mm
Farbe natur
Gewindegröße M3/M3
Innengewindelänge 10 mm
Länge 36 mm
Material PA
Schlüsselweite 5,6 mm
Logistics
Ursprungsland TW
Zolltarifnummer 39269097
Originalverpackung Beutel mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes