BYB-3-18H9515 | by.B
Hexagon spacer bolt, external/internal thread, M4/M4, 10.1 mm, PA, BYB-3-18H9515
Order No.: 18H9515
EAN: 4099891897734
MPN:
BYB-3-18H9515
Unit Price (€ / pc.)
0.1511 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1511 €
10 pcs.
0.1321 €
100 pcs.
0.1214 €
1000 pcs.
0.1059 €
5000 pcs.
0.0952 €
*incl. VAT plus shipping costs
**Subject to prior sale
Threaded spacer, BYB-3-18H9515, by.B
This is a hexagonal threaded spacer that can be lengthened by incorporating additional spacers. It is made from Polyamide material and comes in a natural color.
Technical specifications
Version | external/internal thread | |
External thread length | 6 mm | |
Design | hexagon | |
Bolt length | 10.1 mm | |
Colour | natural | |
Thread size | M4/M4 | |
Internal thread length | 10 mm | |
Length | 16.1 mm | |
Material | PA | |
spanner size | 7 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |