BYB-3-18H9518 | by.B

Hexagon spacer bolt, external/internal thread, M4/M4, 19 mm, PA, BYB-3-18H9518

Order No.: 18H9518
EAN: 4099891897765
MPN:
BYB-3-18H9518
BYB-3-18H9518 by.B Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.2023 € *
Available: 300 pcs.
Leadtime: 10 Weeks **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2023 €
10 pcs.
0.1761 €
100 pcs.
0.1618 €
1000 pcs.
0.1416 €
5000 pcs.
0.1261 €
*incl. VAT plus shipping costs
**Subject to prior sale

Threaded spacer, BYB-3-18H9518, by.B

This is a hexagonal threaded spacer that can be lengthened by incorporating additional spacers. It is made from Polyamide material and comes in a natural color.

Technical specifications
Version Außen-/Innengewinde
External thread length 6 mm
Design Sechskant
Bolt length 19 mm
Colour natur
Thread size M4/M4
Internal thread length 10 mm
Length 25 mm
Material PA
spanner size 7 mm
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes