BYB-3-18H9520 | by.B
Hexagon spacer bolt, external/internal thread, M4/M4, 30 mm, PA, BYB-3-18H9520
Order No.: 18H9520
EAN: 4099891897789
MPN:
BYB-3-18H9520
Unit Price (€ / pc.)
0.3332 € *
Available: 300 pcs.
Leadtime: 10 Weeks **
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.2904 €
100 pcs.
0.2654 €
1000 pcs.
0.2321 €
5000 pcs.
0.2071 €
*incl. VAT plus shipping costs
**Subject to prior sale
Threaded spacer, BYB-3-18H9520, by.B
This is a hexagonal threaded spacer that can be lengthened by incorporating additional spacers. It is made from Polyamide material and comes in a natural color.
Technical specifications
Version | Außen-/Innengewinde | |
External thread length | 6 mm | |
Design | Sechskant | |
Bolt length | 30 mm | |
Colour | natur | |
Thread size | M4/M4 | |
Internal thread length | 10 mm | |
Length | 36 mm | |
Material | PA | |
spanner size | 7 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |