BYB-5-94F3934 | by.B

PVC Flat ribbon cable, disconnectable, 2 x 0.14 mm², white/yellow

Order No.: 94F3934
EAN: 4099891268213
MPN:
BYB-5-94F3934
FLTG 2X0,14 WS/GE
BYB-5-94F3934 by.B Speaker Cables and Microphone Cables Image 1
BYB-5-94F3934 by.B Speaker Cables and Microphone Cables Image 2
Image may differ
Unit Price (€ / pck.)
32.3680 € *
Available: 10 pck.
Leadtime: 10 Weeks **
Total Price:
32.37 € *
Price list
Quantity
Price per unit*
1 pck.
32.3680 €
5 pck.
30.4640 €
10 pck.
29.2740 €
50 pck.
27.8460 €
100 pck.
26.1800 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat cables, 2-pole, dual colored, type FLTG 2X0,14.

Stranded copper wire: 2 x 0.14 mm² (18 x 0.10 mm). Outer dimension: 1.3 x 2.7 mm. The dual-colored cable can be split. Temperature range static/moving: –30 to +70 °C/–20 to +70 °C.

Type: white-yellow

Technical specifications
Core insulation material PVC
Number of cores 2
Version Flachleitung
Outer diameter 1.3 mm
Width 2.7 mm
Colour weiß/gelb
Halogen free No
Cable material Kupfer, blank
Cable cross-section 2 x 0,14 mm²
Rated voltage 300 V
Test voltage 2 kV
Shielding ungeschirmt
Temperature range (active) -20 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes