BYB-5-94F3938 | by.B
PVC Flat ribbon cable, disconnectable, 2 x 0.14 mm², yellow/brown
Order No.: 94F3938
EAN: 4099891268251
MPN:
BYB-5-94F3938
FLTG 2X0,14 GE/BN
Unit Price (€ / pck.)
32.3680 € *
Available: 0 pck.
Leadtime: 10 Weeks **
Total Price:
32.37 € *
Price list
Quantity
Price per unit*
1 pck.
32.3680 €
5 pck.
30.4640 €
10 pck.
29.2740 €
50 pck.
27.8460 €
100 pck.
26.1800 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC Flat ribbon cable, disconnectable, 2 x 0.14 mm², yellow/brown
Technical specifications
Core insulation material | PVC | |
Number of cores | 2 | |
Version | Flachleitung | |
Colour | gelb/braun | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 2 x 0,14 mm² | |
Rated voltage | 300 V | |
Shielding | ungeschirmt | |
Temperature range (active) | -20 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |