BYB-5-94F526 | by.B
PVC Speaker cable, 2 x 2.5 mm², red/black
Order No.: 94F526
EAN: 4099891268305
MPN:
BYB-5-94F526
Unit Price (€ / mtr.)
2.9155 € *
Available: 200 mtr.
Leadtime: 10 Weeks **
Total Price:
2.92 € *
Price list
Quantity
Price per unit*
1 mtr.
2.9155 €
10 mtr.
2.6537 €
100 mtr.
2.3324 €
500 mtr.
2.0706 €
1000 mtr.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat speaker cables, 2-pole.
Cross-section 2 x 2.5 mm², OD 3.6 x 7.5 mm.
Stranded wire structure: 78 x 0.2 mm
color: red/black
Technical specifications
Core insulation material | PVC | |
Number of cores | 2 | |
Version | Lautsprecherkabel | |
Outer diameter | 3.6 mm | |
Width | 7.5 mm | |
Colour | rot/schwarz | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 2 x 2,5 mm² | |
Rated voltage | 300 V | |
Shielding | ungeschirmt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |